MP3385BGR-P, LED Lighting Drivers 4-String, 80V Output WLED Controller with I2C Interface
![MP3385BGR-P, LED Lighting Drivers 4-String, 80V Output WLED Controller with I2C Interface](https://static.chipdip.ru/lib/724/DOC030724542.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
475 шт., срок 5-7 недель
830 руб.
от 10 шт. —
700 руб.
от 100 шт. —
502 руб.
от 250 шт. —
476.90 руб.
1 шт.
на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Optoelectronics\Drivers\LED Lighting Drivers
MP3385B Step-Up ControllersMonolithic Power Systems (MPS) MP3385B Step-Up Controllers consist of four regulated LED current channels designed to drive White LED (WLED) arrays. These controllers feature peak current control mode and Pulse-Width Modulation (PWM) control architecture for system loop regulation. The MP3385B controllers support analog, combined analog, OCP, Over-Temperature Protection (OTP), Under-Voltage Protection (UVP), OVP, LED short and open protection, and inductor and diode short protection. These controllers are available in a QFN-20 (4mm x 4mm) package. The MP3385B step-up controllers are ideally used in desktop LCD flat-panel displays, all-in-one PCs, and 2D and 3D LCD TVs.
Технические параметры
Серия | MP3385B | |
Способ монтажа | на плату | |
Brand: | Monolithic Power Systems(MPS) | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Input Voltage, Max: | 33 V | |
Input Voltage, Min: | 4.5 V | |
Input Voltage: | 4.5 V to 33 V | |
Manufacturer: | Monolithic Power Systems(MPS) | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Number of Channels: | 1 Channel | |
Number of Outputs: | 1 Output | |
Operating Frequency: | 100 kHz to 900 kHz | |
Package / Case: | QFN-20 | |
Packaging: | Reel, Cut Tape | |
Pd - Power Dissipation: | 2.97 W | |
Product Category: | LED Lighting Drivers | |
Product Type: | LED Lighting Drivers | |
Product: | WLED Controllers | |
Subcategory: | Driver ICs | |
Supply Current - Max: | 3 mA | |
Topology: | Buck |
Техническая документация
Datasheet
pdf, 888 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.