TRF1208RPVT, RF Amplifier 10-MHz to 11-GHz, 3-dB-bandwidth single-ended to differential amplifier 12-WQFN-HR -40 to 105

TRF1208RPVT, RF Amplifier 10-MHz to 11-GHz, 3-dB-bandwidth single-ended to differential amplifier 12-WQFN-HR -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
18 230 руб.
от 10 шт.15 090 руб.
от 25 шт.14 690 руб.
от 50 шт.14 192.12 руб.
1 шт. на сумму 18 230 руб.
Плати частями
от 4 559 руб. × 4 платежа
Номенклатурный номер: 8021540238
Артикул: TRF1208RPVT
Бренд: Texas Instruments

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
TRF1208 ADC Driver Amplifier
Texas Instruments TRF1208 ADC Driver Amplifier is a high-performance RF Amplifier optimized for radio frequency (RF) applications. This device is ideal for ac-coupled applications that require a single-ended to differential conversion when driving an analog-to-digital converter (ADC), such as the high-performance ADC12DJ5200RF. The on-chip matching components simplify printed circuit board (PCB) implementation and provide the highest performance over the usable bandwidth. The device is fabricated in Texas Instruments" advanced complementary BiCMOS process and is available in a space-saving WQFN-FCRLF package. It operates on a single-rail supply and consumes about 138mA of active current. A power-down feature is also available for power savings.

Технические параметры

Brand: Texas Instruments
Development Kit: TRF1208EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Gain: 16 dB
Input Return Loss: -10 dB
Isolation dB: -35 dB
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 7 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 21 dBm
Operating Frequency: 10 MHz to 11 GHz
Operating Supply Current: 138 mA
Operating Supply Voltage: 3.2 V to 3.45 V
P1dB - Compression Point: 12.5 dBm
Package / Case: WQFN-HR-12
Packaging: Reel, Cut Tape
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: TRF1208
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 2 GHz to 6 GHz
Type: Driver Amplifiers

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем