2EDB9259YXUMA1, Gate Drivers Y

2EDB9259YXUMA1, Gate Drivers Y
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.730 руб.
от 100 шт.543 руб.
от 250 шт.503.52 руб.
1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021540281
Артикул: 2EDB9259YXUMA1

Описание

Power\Power Management ICs\Gate Drivers
EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That"s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 5 A, 9 A
Package / Case: SOIC-14N
Part # Aliases: 2EDB9259Y SP005576143
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 38 ns
Series: 2EDB9259
Subcategory: PMIC-Power Management ICs
Type: High-Side, Low-Side

Техническая документация

Datasheet
pdf, 4003 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем