R5F100PHAFB#30, 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 192K 100LFQFP -40/85C

R5F100PHAFB#30, 16-bit Microcontrollers - MCU 16BIT MCU RL78/G13 192K 100LFQFP -40/85C
Изображения служат только для ознакомления,
см. техническую документацию
360 шт., срок 4-7 недель
1 160 руб.
от 10 шт.910 руб.
от 90 шт.709 руб.
от 270 шт.595.06 руб.
1 шт. на сумму 1 160 руб.
Плати частями
от 290 руб. × 4 платежа
Номенклатурный номер: 8021540283
Артикул: R5F100PHAFB#30
Бренд: Renesas Technology

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
HVAC Air Quality Sensors

Renesas Electronics HVAC Air Quality Sensors include the ZMOD4410 gas sensor and HS300x humidity sensor family and the RL78/G14 microcontroller. This provides a complete solution for HVAC systems, smart appliances, and smart home/office applications. These applications meet strict air quality regulations, save energy, and help to maintain health and wellness. Power and timing solutions are also available to complete these solutions.

Технические параметры

ADC Resolution: 8 bit, 10 bit
Analog Supply Voltage: 1.6 V to 5.5 V
Brand: Renesas Electronics
Core: RL78
Data Bus Width: 16 bit
Data RAM Size: 16 kB
Data RAM Type: RAM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: CSI, I2C, LIN, UART
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 32 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 20 Channel
Number of I/Os: 92 I/O
Package / Case: LFQFP-100
Packaging: Tray
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 192 kB
Program Memory Type: Flash
Series: RL78/G13
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 3482 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.