HE2AN-Q-AC24V, General Purpose Relays 20A 24VAC DPST TOP MOUNT
![HE2AN-Q-AC24V, General Purpose Relays 20A 24VAC DPST TOP MOUNT](https://static.chipdip.ru/lib/724/DOC030724748.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 5-7 недель
4 720 руб.
1 шт.
на сумму 4 720 руб.
Плати частями
от 1 180 руб. × 4 платежа
от 1 180 руб. × 4 платежа
Описание
Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
HE Power RelaysPanasonic HE Power Relays are designed to provide excellent resistance to contact welding and surge voltage. These relays feature high-capacity, excellent surge resistance, and multiple terminals. The pre-tension and kick-off mechanism allows the 1 Form A and 2 Form A relay contacts to pass the ratings of TV-15 and TV-10. The HE power relays are ideal for office equipments, industrial equipments, and home appliances. The surge voltage is more than 10.000V. Panasonic s HE Power Relays are typically used in office and industrial equipment and home appliances.
Технические параметры
Сопротивление обмотки,Ом | DPST(2 Form A) | |
Номинальное рабочее напряжение,В | 24 | |
Brand: | Panasonic Industrial Devices | |
Coil Current: | 74 mA | |
Coil Resistance: | 300 Ohms | |
Coil Type: | Non-Latching | |
Contact Material: | Silver Tin Oxide(AgSnO) | |
Contact Termination: | Quick Connect Terminal | |
Factory Pack Quantity: Factory Pack Quantity: | 20 | |
Manufacturer: | Panasonic | |
Mounting Style: | Panel Mount | |
Packaging: | Bulk | |
Power Consumption: | 1.8 VA | |
Product Category: | General Purpose Relays | |
Product Type: | General Purpose Relays | |
Product: | Power Relays | |
Relay Contact Form: | 2 Form A(DPST-NO) | |
Series: | HE | |
Subcategory: | Relays | |
Type: | High Power | |
Максимальный коммутируемый ток, А | Quick Connect Terminal | |
Вес, г | 90 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Мы рекомендуем