ISO1641BDR, Digital Isolators Hot-swappable, robust-EMC bidirectional I2C isolator with unidirectional clock 8-SOIC -40 to 125

ISO1641BDR, Digital Isolators Hot-swappable, robust-EMC bidirectional I2C isolator with unidirectional clock 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.730 руб.
от 100 шт.558 руб.
от 250 шт.529.02 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021540368
Артикул: ISO1641BDR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO164x/ISO164x-Q1 Digital Isolators

Texas Instruments ISO164x/ISO164x-Q1 Bi-Directional I 2 C Digital Isolators are hot-swappable, low-power, bidirectional isolators compatible with I 2 C interfaces. This digital isolator supports UL 1577 isolation ratings of 3000VRMS in the 8-D package. Each isolation channel in this low emissions device has a logic input and open-drain output separated by a double capacitive silicon dioxide (SiO 2 ) insulation barrier. This family includes devices certified by VDE, UL, CSA, TUV, and CQC. The Texas Instruments ISO164x/ISO164x-Q1 has two isolated bidirectional channels for clock and data lines. ISO164x/ISO164x-Q1 integrates logic required to support bidirectional channels, providing a much simpler design and smaller footprint when compared to optocoupler-based solutions. The ISO164x-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 3.4 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Texas Instruments
Maximum Fall Time: 76 ns, 78 ns, 100 ns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 2.5 mA, 4.7 mA
Package / Case: SOIC-8
Pd - Power Dissipation: 87 mW
Polarity: Bidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Pulse Width Distortion: 34 ns, 45 ns, 48 ns, 55 ns, 61 ns, 104 ns
Series: ISO1641
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Type: Hot-Swappable I2C Isolator

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем