UB215KKW015D-3JB, Pushbutton Switches SPDT ON-(ON) WHT

UB215KKW015D-3JB, Pushbutton Switches SPDT ON-(ON) WHT
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 5-7 недель
3 890 руб.
1 шт. на сумму 3 890 руб.
Плати частями
от 974 руб. × 4 платежа
Номенклатурный номер: 8021540398
Артикул: UB215KKW015D-3JB
Бренд: NKK Switches

Описание

Electromechanical\Switches\Pushbutton Switches
UB2 Low Profile LED Pushbutton

NKK Switches UB2 Low-Profile LED Pushbuttons feature a wide selection of illuminated effects with single- and bi-color, 1- or 6-element LEDs in flat, beveled, or sculptured caps. NKK UB2 Low-Profile LED Pushbuttons offer alternating legends with STOP/START, OPEN/CLOSE, ON/OFF in green/red LEDs, respectively. These LED Pushbuttons with alternating legends are ideal for indoor applications in which a positive circuit status indication is critical, such as audio/visual control consoles, music recording panels, patient monitors, and diagnostic equipment.

Технические параметры

Actuator: Square
Brand: NKK Switches
Cap Color: Clear, White
Contact Form: SPDT
Contact Plating: Silver
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Illuminated: Illuminated
Illumination Color: Amber
Illumination: Illuminated
Lamp Type: LED
Life: 10000 Cycles
Manufacturer: NKK Switches
Mounting Style: Panel Mount, Snap-In
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Series: UB2
Subcategory: Switches
Switch Function: ON-(OFF)
Terminal Seal: Epoxy
Termination Style: Solder Lug
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC

Техническая документация

Datasheet
pdf, 959 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.