FMU0H334ZFTP18, Supercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2

990 руб.
от 10 шт.720 руб.
от 50 шт.612 руб.
от 100 шт.455.48 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021540402
Артикул: FMU0H334ZFTP18
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
AEC-Q200 Qualified SuperCapacitors

KEMET Electronics AEC-Q200 Qualified SuperCapacitors include the FMD, FMU, and FU0H series that deliver 1000 hours at +85°C/85% RH-rated voltage. These supercapacitors are qualified to an automotive testing protocol, subjected to PPAP/PSW and change control, and manufactured in an ISO TS 16949-certified plant. The FMD and FU0H supercapacitors are intended for power backup in automotive applications. The FMU series supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are designed for high-temperature automotive applications up to +105°C. The FU0H series offers a higher lifetime rating with up to 4000 hours. The AEC-Q200-qualified supercapacitors are ideal for use in low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

Технические параметры

Brand: KEMET
Capacitance - uF: 330000 uF
Capacitance: 330000 uF
ESR: 25 Ohms
Factory Pack Quantity: Factory Pack Quantity: 400
Life: 1000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Ammo Pack
Part # Aliases: USCFMU0H334ZTB
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Qualification: AEC-Q200
Series: FMU
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +80%
Voltage Rating DC: 5.5 VDC

Техническая документация

Datasheet
pdf, 699 КБ