MTSM2601SMF2-150, Photodiodes 2600nm InGaAs PIN PD 1.5 AA 5mmx5mm SMD Flat Lens

MTSM2601SMF2-150, Photodiodes 2600nm InGaAs PIN PD 1.5 AA 5mmx5mm SMD Flat Lens
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 5-7 недель
10 640 руб.
от 10 шт.7 550 руб.
от 25 шт.6 570 руб.
1 шт. на сумму 10 640 руб.
Плати частями
от 2 660 руб. × 4 платежа
Номенклатурный номер: 8021540415
Артикул: MTSM2601SMF2-150

Описание

Sensors\Optical Sensors\Photodiodes
MTSM PIN Photodiodes

Marktech Optoelectronics MTSM PIN Photodiodes are high-speed InGaAs PIN photodiodes designed with high sensitivity and reliability. These photodiodes feature high-speed response and operate at a spectral range of 600nm to 2600nm. The MTSM photodiodes are ideally used in high-speed optical communications, industrial controls, optical switches, Light Detection and Ranging (LIDAR), and medical applications.

Технические параметры

Brand: Marktech Optoelectronics
Dark Current: 26 nA
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Marktech Optoelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Peak Wavelength: 800 nm to 2600 nm
Product Category: Photodiodes
Product Type: Photodiodes
Product: PIN Photodiodes
Responsivity: 1.24 A/W
Subcategory: Optical Detectors and Sensors

Техническая документация

Datasheet
pdf, 2818 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.