MYS-7Z010-V2-0E1D-667-C, Development Boards & Kits - ARM Z-turn Board V2 (7010) with accessories, commercial

MYS-7Z010-V2-0E1D-667-C, Development Boards & Kits - ARM Z-turn Board V2 (7010) with accessories, commercial
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 460 руб.
1 шт. на сумму 30 460 руб.
Плати частями
от 7 615 руб. × 4 платежа
Номенклатурный номер: 8021540437
Артикул: MYS-7Z010-V2-0E1D-667-C
Бренд: MYIR

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Z-Turn Board
MYIR Tech Z-Turn Board is a high-performance single-board computer (SBC) built around the Xilinx Zynq-7010 (XC7Z010) or Zynq-7020 (XC7Z020) system-on-chip (SoC). The SOCs feature an integrated dual-core Arm® Cortex®-A9 processor with Xilinx 7-series Field Programmable Gate Array (FPGA) logic. The cost-effective Z-Turn board features 1GB of DDR3 SDRAM, 16MB QSPI flash, and a set of rich peripherals. These include USB-to-UART, Mini USB OTG, 10/100/1000Mbps Ethernet, CAN, HDMI, TF, JTAG, buzzer, G-sensor and temperature sensor. The back of MYIR Tech Z-Turn Board features two 1.27mm-pitch, 80-pin SMT female connectors to allow the availability of 96/106 user I/O and configurable as up to 39 LVDS pairs I/O.

Технические параметры

Brand: MYIR
Dimensions: 102 mm x 63 mm x 1.6 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: UART, USB
Manufacturer: MYIR Tech
Operating Supply Voltage: 5 V
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Kits
Series: Xilinx Series
Subcategory: Development Tools
Tool Is For Evaluation Of: Zynq-7010
Tradename: Z-turn Kit V2
Вес, г 748.8

Техническая документация

Datasheet
pdf, 556 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.