MTSM1346SMF1-030, Photodiodes 1700nm InGaAs PIN PD 0.3 AA 3mmx3mm SMD Flat Lens

MTSM1346SMF1-030, Photodiodes 1700nm InGaAs PIN PD 0.3 AA 3mmx3mm SMD Flat Lens
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 5-7 недель
6 870 руб.
от 10 шт.4 790 руб.
1 шт. на сумму 6 870 руб.
Плати частями
от 1 719 руб. × 4 платежа
Номенклатурный номер: 8021540652
Артикул: MTSM1346SMF1-030

Описание

Sensors\Optical Sensors\Photodiodes
MTSM PIN Photodiodes

Marktech Optoelectronics MTSM PIN Photodiodes are high-speed InGaAs PIN photodiodes designed with high sensitivity and reliability. These photodiodes feature high-speed response and operate at a spectral range of 600nm to 2600nm. The MTSM photodiodes are ideally used in high-speed optical communications, industrial controls, optical switches, Light Detection and Ranging (LIDAR), and medical applications.

Технические параметры

Brand: Marktech Optoelectronics
Dark Current: 16 nA
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Marktech Optoelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Peak Wavelength: 600 nm to 1750 nm
Product Category: Photodiodes
Product Type: Photodiodes
Product: PIN Photodiodes
Responsivity: 0.74 A/W
Subcategory: Optical Detectors and Sensors
Vr - Reverse Voltage: 3 V

Техническая документация

Datasheet
pdf, 1666 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.