CMA1303-0000-00PF0U0A30G, High Power LEDs - White White 3000 K 90-CRI, XLamp Pro9 Series

CMA1303-0000-00PF0U0A30G, High Power LEDs - White White 3000 K 90-CRI, XLamp Pro9 Series
Изображения служат только для ознакомления,
см. техническую документацию
1 380 руб.
от 10 шт.1 210 руб.
от 50 шт.1 070 руб.
Добавить в корзину 1 шт. на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
Номенклатурный номер: 8021541088
Артикул: CMA1303-0000-00PF0U0A30G
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\High Power LEDs - White
XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 350 mA
Illumination Color: Warm White
LED Size: 13.35 mm x 13.35 mm x 1.15 mm
Lens Color: Yellow
Lens Dimensions: 4.5 mm
Lens Shape: Round Flat
Lens Transparency: Translucent
Manufacturer: Cree LED
Maximum Operating Temperature: +105 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 6.3 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: XLamp Pro9
Subcategory: LEDs
Tradename: XLAMP
Vf - Forward Voltage: 18 V
Viewing Angle: 116 deg
Wavelength/Color Temperature: 3000 K