MTPD2601SL-100, Photodiodes 2600nm InGaAs PIN PD TO-46 Metal Can 1.0 AA Ball Lens

MTPD2601SL-100, Photodiodes 2600nm InGaAs PIN PD TO-46 Metal Can 1.0 AA Ball Lens
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 5-7 недель
4 320 руб.
от 10 шт.3 100 руб.
1 шт. на сумму 4 320 руб.
Плати частями
от 1 080 руб. × 4 платежа
Номенклатурный номер: 8021541406
Артикул: MTPD2601SL-100

Описание

Sensors\Optical Sensors\Photodiodes
MTPD PIN Photodiodes

Marktech Optoelectronics MTPD PIN Photodiodes are high-speed InGaAs PIN photodiodes designed with high sensitivity and reliability. These photodiodes feature high-speed response and operate at a spectral range of 600nm to 2600nm. The MTPD photodiodes are ideally used in high-speed optical communications, industrial controls, optical switches, Light Detection and Ranging (LIDAR), and medical applications.

Технические параметры

Brand: Marktech Optoelectronics
Dark Current: 140 uA
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Marktech Optoelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Package / Case: TO-46-2
Packaging: Bulk
Peak Wavelength: 800 nm to 2600 nm
Product Category: Photodiodes
Product Type: Photodiodes
Product: PIN Photodiodes
Responsivity: 1.24 A/W
Subcategory: Optical Detectors and Sensors

Техническая документация

Datasheet
pdf, 2978 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.