DE6B3KJ101KN4AE01J, Safety Capacitors 100pF 10% 300VAC AEC-Q200

DE6B3KJ101KN4AE01J, Safety Capacitors 100pF 10% 300VAC AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
790 шт., срок 4-7 недель
150 руб.
от 10 шт.81 руб.
от 100 шт.61 руб.
от 400 шт.41.20 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021547934
Артикул: DE6B3KJ101KN4AE01J
Бренд: Murata Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
DE6 Class X1/Y2 Capacitors

Murata DE6 Capacitors are IEC60384-14 Class X1/Y2 certified products for automobile systems, including powertrains and safety equipment. These capacitors are AEC-Q200 qualified and meet UL/ENEC (VDE) safety standards. They offer a capacitance range of 100pF to 4700pF and a rated voltage of 300V AC. The capacitors also excel in temperature cycle resistance, guaranteeing 1000 cycles of a temperature cycle from -55°C to +125°C. They are coated with flame-retardant epoxy resin (conforming to UL94V-0 standards). Murata DE6 Class X1/Y2 Capacitors are ideal for use as Y capacitors for AC line filters and primary-secondary coupling on onboard battery chargers for plug-in hybrid electric vehicles (PHEVs) and electric vehicles (EVs). They are also ideal for use as filter capacitors for DC/DC converters for PHEVs, EVs, and hybrid electric vehicles (HEVs).

Технические параметры

Brand: Murata Electronics
Capacitance - nF: 0.1 nF
Capacitance: 100 pF
Diameter: 6 mm
Factory Pack Quantity: Factory Pack Quantity: 400
Lead Diameter: 0.6 mm
Lead Spacing: 10 mm
Lead Style: Straight
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Pins: 2 Pin
Packaging: Ammo Pack
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Certified MLCCs
Safety Rating: X1, Y2
Series: DE6
Termination Style: Radial
Tolerance: 10%
Type: Disc Ceramic Capacitor
Voltage Rating AC: +/-300 VAC, +/-440 VAC
Voltage Rating DC: 1 kVDC

Техническая документация

Datasheet
pdf, 419 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.