AT04-18PA-BM14, Automotive Connectors AT, BOARDLOCK CONNECTOR

AT04-18PA-BM14, Automotive Connectors AT, BOARDLOCK CONNECTOR
Изображения служат только для ознакомления,
см. техническую документацию
2 660 руб.
от 10 шт.2 280 руб.
от 25 шт.1 970 руб.
от 100 шт.1 791.85 руб.
Добавить в корзину 1 шт. на сумму 2 660 руб.
Плати частями
от 665 руб. × 4 платежа
Номенклатурный номер: 8021547942
Артикул: AT04-18PA-BM14
Бренд: Amphenol

Описание

Connectors\Automotive Connectors
BoardLock™ Connectors
Amphenol Sine Systems BoardLock™ Connectors are available in AT, ATHD, ATM, and ATP series options. These connectors come in flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board options. These versatile features are combined with the proven reliability of the A Series™ environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Amphenol Sine Systems BoardLock Connectors feature a compact, durable, low-profile, and lightweight design, ideal for power or data signal applications. All BoardLock product lines accept A Series components and are compatible with other industry-standard mating connectors. All BoardLock variations offer IP67, IP68, or IP69K protection when mated.

Технические параметры

Brand: Amphenol SINE Systems
Contact Gender: Pin(Male)
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 200
Gender: Receptacle(Female)
Manufacturer: Amphenol
Mounting Style: Through Hole
Number of Positions: 18 Position
Packaging: Tray
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Series: AT
Subcategory: Automotive Connectors
Termination Style: Crimp
Tradename: BoardLock

Техническая документация