EV40G35A, Interface Development Tools EVB-EQCO5X31 USB 3.2 Gen 1 Cable Extender Card

EV40G35A, Interface Development Tools EVB-EQCO5X31 USB 3.2 Gen 1 Cable Extender Card
Изображения служат только для ознакомления,
см. техническую документацию
23 160 руб.
1 шт. на сумму 23 160 руб.
Плати частями
от 5 790 руб. × 4 платежа
Номенклатурный номер: 8021548127
Артикул: EV40G35A

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Технические параметры

Brand: Microchip Technology
Dimensions: 31.86 mm x 14.85 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: USB
Manufacturer: Microchip
Operating Supply Voltage: 5 V
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Boards
Series: EQCO5X31
Subcategory: Development Tools
Tool Is For Evaluation Of: EQCO5X31
Type: USB Type-C

Техническая документация

Datasheet
pdf, 2127 КБ