PMEG4010EGWJ, Диод: выпрямительный Шоттки
![Фото 1/2 PMEG4010EGWJ, Диод: выпрямительный Шоттки](https://static.chipdip.ru/lib/779/DOC013779353.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/753/DOC016753774.jpg)
2929 шт., срок 6 недель
52 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт. —
19 руб.
от 100 шт. —
15 руб.
от 500 шт. —
11.21 руб.
5 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
PMEG Schottky Rectifiers
Nexperia PMEG Schottky Rectifiers are planar maximum efficiency general application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG series provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.
Nexperia PMEG Schottky Rectifiers are planar maximum efficiency general application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG series provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.
Технические параметры
Brand: | Nexperia |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 9 A |
Ir - Reverse Current: | 100 uA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123-2 |
Part # Aliases: | 934070369118 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Qualification: | AEC-Q101 |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 640 mV |
Vrrm - Repetitive Reverse Voltage: | 40 V |
Automotive | Yes |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 40 |
Maximum Diode Capacitance (pF) | 50 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 660 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 0.64 |
Peak Non-Repetitive Surge Current (A) | 9 |
Peak Reverse Current (uA) | 100@40V |
Pin Count | 2 |
PPAP | Unknown |
Supplier Package | SOD-123 |
Supplier Temperature Grade | Automotive |
Type | Schottky Diode |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.