Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

3-132-199, AC Power Entry Modules Appliance Inlet with Compact Medical M80 Filter, C14, Screw Mount Front/Rear, Flexible Wire Connections

3-132-199, AC Power Entry Modules Appliance Inlet with Compact Medical M80 Filter, C14, Screw Mount Front/Rear, Flexible Wire Connections
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 6-8 недель
2 390 руб.
Добавить в корзину 1 шт. на сумму 2 390 руб.
Плати частями
от 599 руб. × 4 платежа
Номенклатурный номер: 8021551158
Артикул: 3-132-199
Бренд: Schurter

Описание

Power\AC Power Entry Modules
5121 Series IEC C14 Appliance Inlets with Filters
Schurter 5121 Series IEC C14 Appliance Inlets with Filters feature line filters with either standard or medical versions and protection class I. These inlets offer screw-on or snap-in mounting, an ultra-compact design, and fully closed steel housing. The 5121 series inlets have flexible wire construction and are suitable for assembly in metal-plated plastic housings. Schurter 5121 Series IEC C14 Appliance Inlets shield equipment from high-frequency interference conducted through cables or radiated interference, making them suitable for laboratory, industrial, and medical applications.

Технические параметры

Brand: Schurter
Connector Type: IEC-320 C-14
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 10
Features: Front/rear side mounting
Filter Type: Medical
Filtered: Filtered
Flammability Rating: UL 94 V-0
Fused: No
Housing Material: Steel, Thermoplastic
Manufacturer: Schurter
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Screw
Panel Thickness: 8 mm
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Subcategory: Power Entry
Switch Function: Not Switched
Termination Style: Wire Leads
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 533 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.