MYD-YT507H-8E1D-150-I, Development Boards & Kits - ARM 1GB LPDDR4, 8GB eMMC, industrial

MYD-YT507H-8E1D-150-I, Development Boards & Kits - ARM 1GB LPDDR4, 8GB eMMC, industrial
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 340 руб.
1 шт. на сумму 25 340 руб.
Плати частями
от 6 335 руб. × 4 платежа
Номенклатурный номер: 8021551186
Артикул: MYD-YT507H-8E1D-150-I
Бренд: MYIR

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MYD-YT507H Development Board
MYIR Tech MYD-YT507H Development Board is a full-featured evaluation and prototyping platform for the MYC-YT507H CPU Module. The MYC-YT507H is a compact SoM (System-on-Module) based on the Allwinner T507-H Industrial Processor with a 1.5GHz quad-core Arm® Cortex®-A53 CPU and a Mali-G31 MP2 GPU. The processor is AEC-Q100 certified and optimized for automotive applications. The MYC-YT507H SoM integrates 1GB to 2GB LPDDR4, 8GB eMMC, 32Kbit EEPROM, and a Power Management IC (PMIC). The MYC-YT507H SoC also includes multiple video output interfaces (RGB, 2x LVDS, HDMI, CVBS) and multiple video input interfaces (MIPI CSI, BT656, BT1120). Additional peripherals include 4x USB, 2x Ethernet MAC, 6x UART, 6x TWI, and 4x GPADC, offering a wide range of expansion options. All of the peripheral and IO signals are accessible via the 1.0mm pitch 222-pin stamp-hole (Castellated-Hole) expansion interface.

Технические параметры

Brand: MYIR
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: CPUModule
Manufacturer: MYIR Tech
Operating Supply Voltage: 12 V
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Series: ALLWinner
Subcategory: Development Tools
Tool Is For Evaluation Of: MYD-YT507H
Tradename: MYD-YT507H Development Board
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1004 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.