LMK6PA15625ADLET, Standard Clock Oscillators Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVPECL oscillator 6-VSON

LMK6PA15625ADLET, Standard Clock Oscillators Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency LVPECL oscillator 6-VSON
Изображения служат только для ознакомления,
см. техническую документацию
1 480 руб.
от 10 шт.1 300 руб.
от 50 шт.1 120 руб.
от 100 шт.1 082.09 руб.
1 шт. на сумму 1 480 руб.
Плати частями
от 370 руб. × 4 платежа
Номенклатурный номер: 8021572484
Артикул: LMK6PA15625ADLET
Бренд: Texas Instruments

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
LMK6x Low Jitter High-Performance BAW Oscillator
Texas Instruments LMK6x Low Jitter High-Performance BAW Oscillator is an ultra-low, fixed-frequency oscillator incorporating the BAW as the resonator source. The device is factory-programmed per specific operation mode, including frequency, voltage, output type, and function pin. With a high-performance fractional frequency divider, the LMK6x can produce any frequency within the specified range providing a single device family for all frequency needs.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 250
Frequency: 400 MHz
Lead Spacing: 1.7 mm
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Output Format: LVPECL
Package / Case: VQFN-6
Packaging: Reel, Cut Tape
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: LMK6P
Subcategory: Oscillators
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT

Техническая документация