93LC66BT/SN

93LC66BT/SN
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 2 шт.230 руб.
от 10 шт.186 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021574711

Описание

Электроэлемент
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100

Технические параметры

Access Time 6 ms
Brand Microchip Technology
Data Retention 200 Year
Factory Pack Quantity 3300
Height 1.25 mm(Min)
Interface Type Serial, 3-Wire, Microwire
Length 4.9 mm
Manufacturer Microchip
Maximum Clock Frequency 2 MHz
Maximum Operating Temperature +70 C
Memory Size 4 kbit
Minimum Operating Temperature 0 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Operating Supply Current 500 uA, 100 uA
Operating Supply Voltage 2.5 V to 5.5 V
Organization 256x16
Package / Case SOIC-8
Packaging Cut Tape
Product Category EEPROM
Programming Voltage 2.5 V to 6 V
RoHS Details
Supply Current - Max 2 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Unit Weight 0.019048 oz
Width 3.9 mm
Automotive Yes
Chip Density (bit) 4K
Data Retention (Year) 200(Min)
ECCN (US) EAR99
EU RoHS Compliant
Hardware Data Protection Yes
Lead Shape Gull-wing
Max. Access Time (ns) 400
Maximum Operating Frequency (MHz) 2
Maximum Operating Supply Voltage (V) 6
Maximum Operating Temperature (°C) 70
Minimum Operating Supply Voltage (V) 2.5
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Number of Bits per Word (bit) 16
Operating Current (mA) 1.5
Part Status Active
PCB changed 8
Pin Count 8
PPAP Yes
Process Technology CMOS
Programmability Yes
Programming Voltage (V) 2.5 to 6
Standard Package Name SOP
Supplier Package SOIC N
Supplier Temperature Grade Commercial
Typical Operating Supply Voltage (V) 3.3|5

Техническая документация

Datasheet
pdf, 114 КБ
Документация
pdf, 185 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем