ATSAMD20E16A-MU, 32bit ARM Cortex M0+ Microcontroller, ATSAMD, 48MHz, 64 kB Flash, 32-Pin QFN
![Фото 1/3 ATSAMD20E16A-MU, 32bit ARM Cortex M0+ Microcontroller, ATSAMD, 48MHz, 64 kB Flash, 32-Pin QFN](https://static.chipdip.ru/lib/162/DOC031162477.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/148/DOC031148974.jpg)
![](https://static.chipdip.ru/lib/163/DOC012163188.jpg)
890 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 4 450 руб.
Плати частями
от 1 114 руб. × 4 платежа
от 1 114 руб. × 4 платежа
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
A low-power high-performance Microchip's ARM® Cortex®-M0+ based flash microcontroller, the ATSAMD20E16 is ideal for a wide range of home automation consumer metering and industrial applications.
Технические параметры
ADCs | 10x12 bit |
Data Bus Width | 32bit |
Family Name | ATSAMD |
Instruction Set Architecture | ARM |
Maximum Frequency | 48MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 4 |
Number of PWM Units | 1 |
Number of SPI Channels | 4 |
Number of UART Channels | 6 |
Number of USART Channels | 6 |
Package Type | QFN |
Pin Count | 32 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(10 Channel) |
RAM Size | 8 kB |
Typical Operating Supply Voltage | 3.3 V |
Width | 5mm |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
Data Bus Width: | 32 bit |
Data RAM Size: | 8 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 26 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | QFN-32 |
Packaging: | Tray |
Processor Series: | SAMD20E |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | SAMD1/2x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.62 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем