TPS54319RTER, Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R

Фото 1/3 TPS54319RTER, Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Кратность заказа 3000 шт.
3000 шт. на сумму 660 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021606826
Артикул: TPS54319RTER
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
NTC Thermistors

Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand Texas Instruments
Development Kit TPS54319EVM-626
Factory Pack Quantity 3000
Input Voltage 2.95 V to 6 V
Input Voltage MAX 6 V
Input Voltage MIN 2.95 V
Manufacturer Texas Instruments
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number Of Outputs 1 Output
Operating Supply Current 360 uA
Operating Temperature Range -40 C to+150 C
Output Current 3 A
Output Voltage 0.8 V to 4.5 V
Package / Case WQFN-16
Packaging Cut Tape or Reel
Product Voltage Regulators
Product Category Switching Voltage Regulators
Product Type Switching Voltage Regulators
Series TPS54319
Shutdown Shutdown
Subcategory PMIC-Power Management ICs
Supply Voltage - Min 2.95 V
Switching Frequency 2 MHz
Topology Buck
Tradename SWIFT
Type Voltage Converter
Brand: Texas Instruments
Development Kit: TPS54319EVM-626
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.95 V
Input Voltage: 2.95 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 360 uA
Output Current: 3 A
Output Voltage: 800 mV to 4.5 V
Package / Case: WQFN-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 360 uA
Series: TPS54319
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.95 V
Switching Frequency: 2 MHz
Topology: Buck
Tradename: SWIFT
Type: Voltage Converter

Техническая документация

Datasheet
pdf, 2195 КБ