TPS53319DQPT, Conv DC-DC 1.5V to 22V Synchronous Step Down Single-Out 0.6V to 5.5V 14A 22-Pin LSON-CLIP EP T/R

TPS53319DQPT, Conv DC-DC 1.5V to 22V Synchronous Step Down Single-Out 0.6V to 5.5V 14A 22-Pin LSON-CLIP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
Кратность заказа 250 шт.
от 500 шт.1 180 руб.
от 1000 шт.1 130 руб.
250 шт. на сумму 300 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021606829
Артикул: TPS53319DQPT
Бренд: Texas Instruments

Описание

Semiconductor - IC > Power > DC/DC Converter
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS53319EVM-136
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 22 V
Input Voltage, Min: 1.5 V
Input Voltage: 1.5 V to 22 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 320 uA
Output Current: 14 A
Output Voltage: 600 mV to 5.5 V
Package / Case: LSON-22
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 110 uA
Series: TPS53319
Subcategory: PMIC-Power Management ICs
Switching Frequency: 250 kHz to 1 MHz
Topology: Buck
Tradename: SWIFT
Type: Voltage Converter