ACS725LLCTR-10AU-T, Board Mount Current Sensors 3.3V Vcc ISOLATED CURRENT SENSOR IC
![ACS725LLCTR-10AU-T, Board Mount Current Sensors 3.3V Vcc ISOLATED CURRENT SENSOR IC](https://static.chipdip.ru/lib/257/DOC027257997.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 160 руб.
от 10 шт. —
720 руб.
от 100 шт. —
618 руб.
от 250 шт. —
572.77 руб.
1 шт.
на сумму 1 160 руб.
Плати частями
от 290 руб. × 4 платежа
от 290 руб. × 4 платежа
Описание
Sensors\Current Sensors\Board Mount Current Sensors
ACS724 & ACS725 High-Accuracy Current SensorsAllegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are AEC-Q101 qualified and offer a 5V operation supply voltage and a 120kHz analog output. These sensors are provided in multiple compact packages with a high level of integration that fits various application needs, and they feature a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flows through this copper conduction path, generating a magnetic field sensed by the integrated Hall IC and converted into a proportional voltage. The current is sensed differentially to reject stray fields, improving accuracy in magnetically noisy environments. Allegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are provided in compact, low-profile surface-mount SOIC8 (LC) and custom SOIC16 packages (MA and MC).
Технические параметры
Brand: | Allegro MicroSystems |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V |
Output Type: | Analog |
Package / Case: | SOIC-8 |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 4 us |
Sensor Type: | Current Sense |
Series: | ACS725 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | Linear Hall |
Accuracy - (%) | ??4 |
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 3.6 |
Maximum Sensing Current - (A) | 10 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~150 |
Packaging | Tape and Reel |
Pin Count | 8 |
Sensitivity - (mV/A) | 264 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Response Time - (us) | 4 |
Техническая документация
Datasheet
pdf, 1180 КБ