RTK5RLG160C00000BJ, Development Boards & Kits - Other Processors RL78/G16 Fast Prototyping Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 шт., срок 4-7 недель
6 730 руб.
1 шт.
на сумму 6 730 руб.
Плати частями
от 1 684 руб. × 4 платежа
от 1 684 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
RL78/G16 Fast Prototyping BoardRenesas Electronics RL78/G16 Fast Prototyping Board (FPB) is an evaluation board based on the RL78/G16 microcontroller family. The RL78/G16 microcontroller units (MCUs) include 16KB/32KB flash memory, a safety function, a general PWM timer, and an RL78-S2 CPU core up to 16MHz. The RL78/G16 family aids in equipment miniaturization, improved power efficiency, and a bill of materials (BOM) cost reduction. Renesas Electronics RL78/G16 FPB is specialized for prototype development for a variety of applications and comes with a 32-pin LQFP package mounted onto the board. Applications include home appliances, lighting, DC fans, sensors, inverters, and more.
Технические параметры
Brand: | Renesas Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Renesas Electronics |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Add-On Boards |
Series: | RL78/G16 |
Subcategory: | Development Tools |
Classification | Evaluation System Component |
Device Core | RL78 |
Kit Name | Fast Prototyping Board |
Processor Family Name | RL78/G16 |
Technology | Prototyping and Evaluation Kit |
Техническая документация
Datasheet
pdf, 3443 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.