171088-8401, Board to Board & Mezzanine Connectors EXTREME TEN60

171088-8401, Board to Board & Mezzanine Connectors EXTREME TEN60
Изображения служат только для ознакомления,
см. техническую документацию
2 890 руб.
от 10 шт.2 140 руб.
1 шт. на сумму 2 890 руб.
Плати частями
от 724 руб. × 4 платежа
Номенклатурный номер: 8021607231
Артикул: 171088-8401
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
EXTreme Ten60Power Hybrid Power/Signal Connectors
Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors provide up to 260A per linear inch, fast response times, and easy configuration for individual design requirements. The series is designed for board-to-board, wire-to-board, and panel-to-board uses that require high current density, low power loss, and a high degree of design flexibility. The Molex EXTreme Ten60Power Hybrid Power-and-Signal Connectors are ideal for use in a variety of data communication and telecommunication equipment as well as consumer electronics.

Технические параметры

Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Positions: 1 Position
Number of Rows: 1 Row
Part # Aliases: 171088840101710888401
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Plugs
Series: 171088
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: EXTreme Ten60

Техническая документация

Datasheet
pdf, 241 КБ