K50BLGRYNQ, Beacons K50 Beacon EZ-LIGHT: 3-Color Perimeter View; Voltage: 12-30 V dc; Housing: Polycarbonate; IP69K; Input: NPN; Colors: Gre

K50BLGRYNQ, Beacons K50 Beacon EZ-LIGHT: 3-Color Perimeter View; Voltage: 12-30 V dc; Housing: Polycarbonate; IP69K; Input: NPN; Colors: Gre
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 340 руб.
1 шт. на сумму 36 340 руб.
Плати частями
от 9 085 руб. × 4 платежа
Номенклатурный номер: 8021607266
Артикул: K50BLGRYNQ
Бренд: Banner

Описание

Industrial Automation\Industrial Lighting & Indicators\Beacons
K50 50mm General-Purpose Illuminated Touch Buttons
Banner Engineering K50 50mm General-Purpose Illuminated Touch Buttons are a versatile family of devices that combine a large, bright indicator with solid-state switching capability activated by a simple touch. Ideal for lean manufacturing and bin-picking operations. The ergonomic design of the K50 touch buttons requires no physical pressure to operate, preventing stress on hands and wrists. The rugged, fully encapsulated IP69K construction is designed for high-pressure wash-down environments.

Технические параметры

Brand: Banner Engineering
Current Rating: 85 mA
Diameter: 50 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Color: Black
Housing Material: Polycarbonate(PC)
Illuminated: Non-Illuminated
Illumination Color: Green, Red, Yellow
Input Type: NPN
IP Rating: IP67, IP69K
Lamp Type: LED
Manufacturer: Banner Engineering
Mode: Triple
Mounting Style: Base Mount
Number of Colors: 3 Color
Number of Segments: 3 Segment
Part # Aliases: 802971
Product Category: Beacons
Product Type: Beacons
Series: K50
Subcategory: Switch Accessories
Termination Style: 5-pin M12
Tradename: EZ-LIGHT
Voltage Rating: 12 VDC to 30 VDC
Вес, г 149.7

Техническая документация

Datasheet
pdf, 453 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.