PJQ1906_R1_00201, MOSFETs 20V N-Channel Enhancement Mode MOSFET

PJQ1906_R1_00201, MOSFETs 20V N-Channel Enhancement Mode MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
9180 шт., срок 5-7 недель
120 руб.
от 10 шт.84 руб.
от 100 шт.45 руб.
от 1000 шт.21.50 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021607362
Артикул: PJQ1906_R1_00201

Описание

Unclassified
Power MOSFETs for Wireless Charging Transmitters
PANJIT Power MOSFETs for Wireless Charging Transmitters provide an advanced solution for the wireless chargers to work properly and efficiently. These wireless charging transmitters are designed to transfer the electromagnetic field to the battery receiver of its application. The power MOSFETs are assembled in a low-profile package that saves space while delivering similar on-resistance and thermal resistance. These devices feature low switching losses, high switching frequency operation, low operating temperature, and low gate drive losses. The power MOSFETs are ideally used in wireless charging pads, wireless charging sockets, wireless charging cases, and wireless charging stations.

Технические параметры

Brand: Panjit
Channel Mode: Enhancement
Factory Pack Quantity: Factory Pack Quantity: 10000
Id - Continuous Drain Current: 300 mA
Manufacturer: Panjit
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: DFN1006-3L
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 700 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 900 pC
Rds On - Drain-Source Resistance: 1.2 Ohms
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -10 V, +10 V
Vgs th - Gate-Source Threshold Voltage: 1 V
Вес, г 5

Техническая документация

Datasheet
pdf, 378 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.