LMR54410DBVR, Switching Voltage Regulators SIMPLE SWITCHER power converter 4.5-V to 36-V, 1-A, synchronous buck with 80-uA IQ 6-SOT-23 -40 t

LMR54410DBVR, Switching Voltage Regulators SIMPLE SWITCHER power converter 4.5-V to 36-V, 1-A, synchronous buck with 80-uA IQ 6-SOT-23 -40 t
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 10 шт.280 руб.
от 100 шт.201 руб.
от 500 шт.165.41 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021607372
Артикул: LMR54410DBVR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 4 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 800 mV to 28 V
Package / Case: SOT-23-6
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 80 uA
Series: LMR54410
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.1 MHz
Topology: Buck
Type: Synchronous Step-Down Converter
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем