ACS724LLCTR-10AU-T, Board Mount Current Sensors 5V Vcc ISOLATED CURRENT SENSOR IC

ACS724LLCTR-10AU-T, Board Mount Current Sensors 5V Vcc ISOLATED CURRENT SENSOR IC
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
от 10 шт.750 руб.
от 100 шт.644 руб.
от 500 шт.503.68 руб.
1 шт. на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
Номенклатурный номер: 8021607380
Артикул: ACS724LLCTR-10AU-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
ACS724 & ACS725 High-Accuracy Current Sensors
Allegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are AEC-Q101 qualified and offer a 5V operation supply voltage and a 120kHz analog output. These sensors are provided in multiple compact packages with a high level of integration that fits various application needs, and they feature a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flows through this copper conduction path, generating a magnetic field sensed by the integrated Hall IC and converted into a proportional voltage. The current is sensed differentially to reject stray fields, improving accuracy in magnetically noisy environments. Allegro MicroSystems ACS724 and ACS725 High-Accuracy Current Sensors are provided in compact, low-profile surface-mount SOIC8 (LC) and custom SOIC16 packages (MA and MC).

Технические параметры

Brand: Allegro MicroSystems
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: SOIC-8
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 4 us
Sensor Type: Current Sense
Series: ACS724
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Linear Hall

Техническая документация

Datasheet
pdf, 1487 КБ