TCAN1044AVDRQ1, CAN Interface IC Enhanced automotive CAN transceiver with standby and 1.8-V I/O support 8-SOIC -40 to 150

TCAN1044AVDRQ1, CAN Interface IC Enhanced automotive CAN transceiver with standby and 1.8-V I/O support 8-SOIC -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.220 руб.
от 100 шт.161 руб.
от 500 шт.124.48 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021607462
Артикул: TCAN1044AVDRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
TCAN1044x/TCAN1044x-Q1 CAN Transceiver
Texas Instruments TTCAN1044x/TCAN1044x-Q1 Fault-Protected High-Speed CAN Transceiver meets the physical layer requirements of the ISO 11898-2: 2016 high-speed CAN specification. The TCAN1044x/TCAN1044x-Q1 transceiver supports both classic CAN and CAN FD networks, up to 8Mbps. The TCAN1044x/TCAN1044x-Q1 includes internal logic level translation via the VIO terminal, allowing for interfacing the transceiver IOs directly to 1.8V, 2.5V, 3.3V, or 5.0V logic IOs.

Технические параметры

Brand: Texas Instruments
Data Rate: 8 Mb/s
Development Kit: TCAN1042DEVM
Duplex: Half Duplex
ESD Protection: 10 kV
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Type: Digital
Isolation Type: Non-Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 49 mA
Output Type: Digital
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 120 mW
Polarity: Bi-Directional
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 80 ns
Protocol Supported: CAN, CAN FD
Series: TCAN1044AV-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN FD Transceiver

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем