MYD-YT113S3- 256N128D-110-I, Development Boards & Kits - Other Processors Development Boards & Kits - ARM T113-S3 Development Platform

MYD-YT113S3- 256N128D-110-I, Development Boards & Kits - Other Processors Development Boards & Kits - ARM T113-S3 Development Platform
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 4-7 недель
14 530 руб.
1 шт. на сумму 14 530 руб.
Плати частями
от 3 634 руб. × 4 платежа
Номенклатурный номер: 8021607503
Артикул: MYD-YT113S3-256N128D-110-I
Бренд: MYIR

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
MYD-YT113X Development Boards
MYIR Tech MYD-YT113X Development Boards feature a compact CPU MYC-YT113X Module and a baseboard to create a complete evaluation platform for ALLWINNER T113-S3 processors. The ALLWINNER T113-S3 processors provide a dual-core Arm® Cortex-A7 operating up to 1.2GHz, with built-in 128MB DDR3, single-core Hi-Fi 4 DSP, and Video CODEC Engine. The devices are ideal for applications such as HMI, industrial automation, display, and control terminals.

Технические параметры

Brand: MYIR
Core: ARM Cortex A7
Dimensions: 110 mm x 90 mm
For Use With: Industrial Automation
Interface Type: SPI, UART, USB
Manufacturer: MYIR Tech
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 12 V
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Development Platforms
Subcategory: Development Tools
Tool Is For Evaluation Of: MYD-YT113S3

Техническая документация

Datasheet
pdf, 1430 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.