MP2236CGJ-P, Switching Voltage Regulators High-Efficiency, 6A, 18V, Synchronous Step-Down Converter with CCM mode

MP2236CGJ-P, Switching Voltage Regulators High-Efficiency, 6A, 18V, Synchronous Step-Down Converter with CCM mode
Изображения служат только для ознакомления,
см. техническую документацию
440 шт., срок 4-7 недель
700 руб.
от 10 шт.560 руб.
от 100 шт.453 руб.
от 250 шт.397.37 руб.
1 шт. на сумму 700 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021607509
Артикул: MP2236CGJ-P

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MP2236C Synchronous Step-Down Converters
Monolithic Power Systems (MPS) MP2236C Synchronous Step-Down Converters are high-frequency, synchronous, rectified, step-down, and switch-mode converters. These converters feature a fully integrated solution that achieves up to 6A continuous output current, with load and line regulation. The MP2236C converters also feature a 3V to 18V wide operating input voltage range, 25mΩ and 12mΩ low on-resistance internal power MOSFETs, and 600kHz switching frequency. These step-down converters are available in the TSOT23-8 package and are ideal for flat-panel televisions, digital TV power supplies, set-top boxes, and distributed power systems.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 18 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 18 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 6 A
Output Voltage: 600 mV to 8 V
Package / Case: TSOT23-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 550 uA
Series: MP2236
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 600 kHz
Topology: Buck
Type: Synchronous

Техническая документация

Datasheet
pdf, 623 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.