RUT950W02400, Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet. 2 x I/Os. Regions: North America (Verizon, A

RUT950W02400, Routers 4G/3G/2G/LTE CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 4 x Ethernet. 2 x I/Os. Regions: North America (Verizon, A
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 210 руб.
1 шт. на сумму 70 210 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021607536
Артикул: RUT950W02400
Бренд: Teltonika

Описание

RF & Wireless\Ethernet & Communication Modules\Routers
RUT950 Industrial Cellular Routers
Teltonika RUT950 Industrial Cellular Routers are high-performance industrial 4G LTE Wi-Fi routers for a Main/Backup internet source. It guarantees a reliable internet connection with high data throughput and data redundancy. The RUT950 is compatible with the Teltonika Networks Remote Management System (RMS) for easy and secure monitoring. It has four Ethernet ports, two external SIM holders, digital I/O, and signal strength status LED indicators. The device is highly secure, customizable, and powered by RutOS, a unified operating system for all Teltonika Networks routers.

Технические параметры

Brand: Teltonika
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Teltonika
Product Category: Routers
Product Type: Routers
Series: RUT
Subcategory: Ethernet & Communication Modules
Tradename: RUT950

Техническая документация

Datasheet
pdf, 1070 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.