W5Z85-4SG-P-335, Standard Circular Connector Multi-Con-X Insta-Click Conn. Cord, 3#14 Male, Screw Terminals, Size 28

W5Z85-4SG-P-335, Standard Circular Connector Multi-Con-X Insta-Click Conn. Cord, 3#14 Male, Screw Terminals, Size 28
Изображения служат только для ознакомления,
см. техническую документацию
47 шт., срок 4-7 недель
7 010 руб.
от 10 шт.5 470 руб.
от 20 шт.5 250 руб.
1 шт. на сумму 7 010 руб.
Плати частями
от 1 754 руб. × 4 платежа
Номенклатурный номер: 8021607588
Артикул: W5Z85-4SG-P-335

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Multi-Con-X® Insta-Click® Connectors with Screws
CONXALL Multi-Con-X® Insta-Click® Connectors with Screw Terminals offer a 13A current rating, IP68 waterproof sealing, and a 600V voltage rating. These connectors feature a screw terminal design, allowing the user to easily insert the conductors and simply tighten the preinstalled hex screw. No soldering or crimp tools are required. The Insta-Click connector design includes an automatic positive lock, standard IP68 seal rating, and UL F1-rated UV resistance. CONXALL Multi-Con-X Insta-Click Connectors with Screw Terminals have 3 or 4 position options, a minimum of 300 life cycles, and a -40°C to +115°C temperature range.

Технические параметры

Серия Insta-Click
Тип контактов Socket(Female)
Материал контактов Copper Alloy
Покрытие контактов Gold
Brand: Conxall/Switchcraft
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Gender: Male
Manufacturer: Switchcraft
Packaging: Bulk
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Style: Straight
Subcategory: Circular Connectors
Termination Style: Screw
Tradename: Mini-Con-X

Техническая документация

Datasheet
pdf, 130 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.