ACS758KCB-150U-PFF-T, Board Mount Current Sensors For New Designs Use ACS772/3

ACS758KCB-150U-PFF-T, Board Mount Current Sensors For New Designs Use ACS772/3
Изображения служат только для ознакомления,
см. техническую документацию
2 630 руб.
от 10 шт.1 850 руб.
от 102 шт.1 400 руб.
от 510 шт.1 303.77 руб.
1 шт. на сумму 2 630 руб.
Плати частями
от 659 руб. × 4 платежа
Номенклатурный номер: 8021607605
Артикул: ACS758KCB-150U-PFF-T

Описание

Sensors\Current Sensors\Board Mount Current Sensors
Magnetic Speed Sensor ICs
Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Current Rating: 10 mA
Factory Pack Quantity: Factory Pack Quantity: 34
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Output Type: Analog
Package / Case: CB-5
Packaging: Tube
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 4 us
Sensor Type: Current Sense
Series: ACS758
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Hall-Effect
Packaging Rail/Tube
Вес, г 6.3

Техническая документация

Datasheet
pdf, 1465 КБ