SN74LV2T74BQAR, Flip Flops 1.8-V to 5.5-V single power supply dual D-Type positive-edge-triggered flip-flops 14-WQFN -40 to 125

SN74LV2T74BQAR, Flip Flops 1.8-V to 5.5-V single power supply dual D-Type positive-edge-triggered flip-flops 14-WQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.81 руб.
от 500 шт.60.91 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021607635
Артикул: SN74LV2T74BQAR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Flip Flops
SN74LV2T74/SN74LV2T74-Q1 Dual D-Type Flip-Flop
Texas Instruments SN74LV2T74/SN74LV2T74-Q1 Dual D-Type Flip-Flops contain two independent D-type positive-edge-triggered flip-flops. A low level at the preset (PRE) input sets the output high. A low level at the clear (CLR) input resets the output low. Preset and clear functions are asynchronous and not dependent on the levels of the other inputs. When PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs (Q, Q) on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the input clock (CLK) signal. Following the hold-time interval, data at the data (D) input can be changed without affecting the levels at the outputs (Q, Q). The output level is referenced to the supply voltage (V CC ) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Type: CMOS
Logic Family: SN74LV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Input Lines: 2 Input
Number of Output Lines: 2 Output
Package / Case: WQFN-14
Packaging: Reel, Cut Tape
Product Category: Flip Flops
Product Type: Flip Flops
Series: SN74LV2T74
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V