LM-LP-1005L
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 050 руб.
Добавить в корзину 1 шт.
на сумму 3 050 руб.
Плати частями
от 764 руб. × 4 платежа
от 764 руб. × 4 платежа
Описание
Электроэлемент
Audio Transformer 1:1 6500VDC 90Ohm Prim. DCR 90Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
Технические параметры
Manufacturer | Bourns |
Packaging | Bulk |
Product Category | Audio Signal Transformers |
Base Product Number | LM-LP -> |
California Prop 65 | Warning Information |
ECCN | EAR99 |
Height - Seated (Max) | 0.496"" (12.60mm) |
HTSUS | 8504.31.2000 |
Inductance | 2.8H |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | LM-LP 1000 -> |
Size / Dimension | 0.697"" L x 0.697"" W (17.70mm x 17.70mm) |
Application: | Line Matching |
Brand: | Bourns |
Factory Pack Quantity: Factory Pack Quantity: | 28 |
Frequency Range: | 200 Hz to 3.5 kHz |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -10 C |
Number of Channels: | Single |
Packaging: | Bulk |
Primary Impedance: | 600 Ohms |
Product Category: | Audio Transformers/Signal Transformers |
Product Type: | Audio & Signal Transformers |
Product: | Signal Transformers |
Secondary Impedance: | 600 Ohms |
Subcategory: | Transformers |
Termination Style: | Radial |
Type: | Pin Terminal Transformers |
Вес, г | 9.235 |