AM2634COKFHMZCZRQ1, ARM Microcontrollers - MCU Automotive quad-core Arm® Cortex®-R5F MCU up to 400 MHz with real-time control and security 3

AM2634COKFHMZCZRQ1, ARM Microcontrollers - MCU Automotive quad-core Arm® Cortex®-R5F MCU up to 400 MHz with real-time control and security 3
Изображения служат только для ознакомления,
см. техническую документацию
6 170 руб.
от 10 шт.5 070 руб.
от 25 шт.4 840 руб.
от 100 шт.4 025.31 руб.
1 шт. на сумму 6 170 руб.
Плати частями
от 1 544 руб. × 4 платежа
Номенклатурный номер: 8021751132
Артикул: AM2634COKFHMZCZRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
AM263x Sitara™ Microcontrollers
Texas Instruments AM263x Sitara™ Microcontrollers are built to meet the complex real-time processing needs of next-generation industrial and automotive embedded products. The AM263x MCU family consists of multiple pin-to-pin compatible devices with up to four 400MHz Arm® Cortex®-R5F cores. The multiple Arm cores can be optionally programmed to run in lockstep for different functional safety configurations. The industrial communications subsystem (ICSS) enables integrated industrial Ethernet communications such as PROFINET IRT, TSN, or EtherCAT® (among many others) or for standard Ethernet connectivity or custom I/O interfacing. The family is designed for advanced motor control and digital power control applications with advanced analog modules.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: ARM Cortex R5F
DAC Resolution: 12 bit
Data Bus Width: 32 bit/16 bit
Data RAM Type: SRAM
Data ROM Size: 2 Mb
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 MHz
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 140 I/O
Package / Case: NFBGA-324
Packaging: Reel, Cut Tape
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Series: AM2634-Q1
Subcategory: Microcontrollers-MCU
Tradename: Quad-core Arm, Cortex
Watchdog Timers: Watchdog Timer

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем