3430A3F360RTDF, Thick Film Resistors - SMD 3430 A3 1% 360R 100ppm 1k RL
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
230 руб.
от 10 шт. —
160 руб.
от 100 шт. —
127 руб.
от 500 шт. —
88.28 руб.
1 шт.
на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
3430 Wide Terminal Chip ResistorsTE Connectivity's CGS 3430 Wide Terminal Chip Resistors are new automotive-grade resistors with power up to 3W. These resistors are highly reliable, reduce the risk of failure with multilayer electrode construction, and are AEC-Q200 compliant. The chip resistors feature a ruthenium-based thick film element and wide terminals that can dissipate greater power ratings. The 3430 chip resistors offer 100% Charge Coupled Device (CCD) inspection to improve long-term stability and automotive qualification compliance for reliability. Typical applications include robotics, LED lighting, automation controls, telecommunication equipment, radio and tape recorders, TV tuners, digital cameras, watches, pocket calculators, and medical equipment.
Технические параметры
Номин.сопротивление | 360 | |
Единица измерения | Ом | |
Точность,% | 1 | |
Номин.мощность,Вт | 3 W | |
Макс.рабочее напряжение,В | 200 V | |
Application: | Automotive Grade | |
Brand: | TE Connectivity/Holsworthy | |
Case Code - in: | 1225(Reversed) | |
Case Code - mm: | 3264(Reversed) | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Features: | Wide-Side Termination | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Reel, Cut Tape | |
Part # Aliases: | 6-2176566-3 | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Qualification: | AEC-Q200 | |
Series: | 3430 | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 982 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»