LFSPXO019017Bulk, Standard Clock Oscillators 25MHz 3.3V 50ppm -40C +85C

LFSPXO019017Bulk, Standard Clock Oscillators 25MHz 3.3V 50ppm -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 4-7 недель
1 630 руб.
от 10 шт.1 420 руб.
1 шт. на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
Номенклатурный номер: 8021751713
Артикул: LFSPXO019017Bulk

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Components for AC Power Tools More Than 1kW
W rth Elektronik Components for AC Power Tools More Than 1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.

Технические параметры

Brand: IQD
Current Rating: 12 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency Stability: 50 PPM
Frequency: 25 MHz
Load Capacitance: 15 pF
Manufacturer: IQD Frequency Products
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Format: HCMOS
Package / Case: 7.5 mm x 5 mm
Packaging: Bulk
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: IQXO-71
Subcategory: Oscillators
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Termination Style: SMD/SMT

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.