ZLDO485T8TA, LDO Voltage Regulators 4.85V Ultra low Dropout Regulator

Фото 1/2 ZLDO485T8TA, LDO Voltage Regulators 4.85V Ultra low Dropout Regulator
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.370 руб.
от 100 шт.293 руб.
от 250 шт.259.03 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021752188
Артикул: ZLDO485T8TA
Бренд: DIODES INC.

Описание

Power\Power Management ICs\LDO Voltage Regulators
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Brand: Diodes Incorporated
Dropout Voltage - Max: 10 mV
Dropout Voltage: 6 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Ib - Input Bias Current: 630 uA
Input Voltage, Max: 20 V
Input Voltage, Min: 5.85 V
Line Regulation: 69 mV/V
Load Regulation: 119 mV
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 4.85 V
Package / Case: SM-8
Pd - Power Dissipation: 2 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 1 mA
Series: ZLDO4
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 2.5%
Accuracy ±2.5%
Line Regulation 20 mV/V
Load Regulation 68 mV
Maximum Input Voltage 20 V
Maximum Operating Temperature +85 °C
Maximum Output Current 300mA
Minimum Input Voltage -0.3 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 4.85 V
Package Type SM
Pin Count 8
Polarity Positive
Quiescent Current 1mA
Regulator Type Low Dropout Voltage
Width 3.7mm
Вес, г 0.21

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем