TPS274160BRLHR, Power Switch ICs - Power Distribution 36-V, 160-m?, 1.35-A, 4-ch, Industrial high-side switch with adjustable current limit

TPS274160BRLHR, Power Switch ICs - Power Distribution 36-V, 160-m?, 1.35-A, 4-ch, Industrial high-side switch with adjustable current limit
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.700 руб.
от 100 шт.506 руб.
от 250 шт.474.47 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021752327
Артикул: TPS274160BRLHR
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Power Switch ICs - Power Distribution
TPS274160 Smart High-Side Switch
Texas Instruments TPS274160 Smart High-Side Switch is a smart high-side switch with four integrated 160mΩ NMOS power FETs and a charge pump to drive the gates. The device offers robust protection and diagnostic features to drive various loads (inductive, capacitive, and resistive) such as low wattage bulbs, LEDs, relays, solenoids, heaters, and sub-modules. The part enables flexible, multi-channel output configurations through paralleling channels and is in a very small WQFN package to enable usage in space-constrained applications.

Технические параметры

Brand: Texas Instruments
Current Limit: 250 mA to 4 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Off Time - Max: 90 us
On Resistance - Max: 260 mOhms
On Time - Max: 90 us
Operating Supply Voltage: 5 V to 36 V
Output Current: 1.35 A
Package / Case: WQFN-28
Packaging: Reel, Cut Tape
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Series: TPS274160
Subcategory: Switch ICs
Type: High Side

Техническая документация