LFSPXO071191Reel, Standard Clock Oscillators 12.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm

LFSPXO071191Reel, Standard Clock Oscillators 12.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm
Изображения служат только для ознакомления,
см. техническую документацию
744 шт., срок 4-7 недель
750 руб.
от 10 шт.690 руб.
от 50 шт.622 руб.
от 100 шт.509.87 руб.
1 шт. на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021752363
Артикул: LFSPXO071191Reel

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
IQXO-540 AUTO Crystal Clock Oscillators
IQD IQXO-540 AUTO Crystal Clock Oscillators feature an ultra-miniature, 2.0mm x 1.6mm x 0.8mm, ceramic sealed package and are ideal for industrial and automotive applications. The AEC-Q200 qualified IQXO-540 AUTO components are available in a frequency range of 4.0MHz to 50MHz and operates at 3.3V. The oscillators feature stabilities down to ±25ppm within -40°C to +85°C or ±50ppm over the extended temperature range of -40°C to 125°C.

Технические параметры

Brand: IQD
Current Rating: 6 mA
Duty Cycle - Max: 60%
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 100 PPM
Frequency: 12 MHz
Load Capacitance: 15 pF
Manufacturer: IQD Frequency Products
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Format: CMOS
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Qualification: AEC-Q200
Series: IQXO-540 AUTO
Subcategory: Oscillators
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Termination Style: SMD/SMT

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.