CAB006M12GM3T, Discrete Semiconductor Modules SiC, Module, 6mohm, 1200V, 48 mm, GM3, Half-Bridge, Industrial, Gen 3, Pre-Applied TIM

CAB006M12GM3T, Discrete Semiconductor Modules SiC, Module, 6mohm, 1200V, 48 mm, GM3, Half-Bridge, Industrial, Gen 3, Pre-Applied TIM
Изображения служат только для ознакомления,
см. техническую документацию
52 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
78 940 руб.
от 10 шт.68 830 руб.
от 18 шт.66 250 руб.
1 шт. на сумму 78 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021752433
Артикул: CAB006M12GM3T
Бренд: WOLFSPEED

Описание

Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
WolfPACK™ SiC-Based Power Modules
Wolfspeed WolfPACK™ SiC-Based Power Modules are simple and designed to provide clean, reliable power for energy conversion systems. These modules offer incredibly low losses in a package that lends itself extremely well to automation and manufacturing at scale. These Wolfspeed WolfPACK modules come in SiC MOSFET half-bridge and SiC MOSFET six-pack configurations with a variety of mΩ options. The devices feature a compact footprint and can be used to design a streamlined, higher power density system. They can help system designers enable a more compact solution than achievable with either multiple discrete devices or with larger, high-ampacity modules.

Технические параметры

Brand: Wolfspeed
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 54
Id - Continuous Drain Current: 200 A
Manufacturer: Wolfspeed
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Packaging: Tray
Product Category: Discrete Semiconductor Modules
Product Type: Discrete Semiconductor Modules
Product: Power MOSFET Modules
Rds On - Drain-Source Resistance: 6 mOhms
Series: WolfPACK
Subcategory: Discrete Semiconductor Modules
Technology: SiC
Transistor Polarity: N-Channel
Type: Half Bridge Module
Vds - Drain-Source Breakdown Voltage: 1.2 kV
Vgs - Gate-Source Voltage: -8 V, 15 V
Vgs th - Gate-Source Threshold Voltage: 3.6 V

Техническая документация

Datasheet
pdf, 1917 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.