MAL213654471E3, Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10V 20% 10 x 12

MAL213654471E3, Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10V 20% 10 x 12
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.300 руб.
от 100 шт.214 руб.
от 500 шт.159.19 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021752446
Артикул: MAL213654471E3

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Номинальная емкость 470
Единица измерения мкф
Brand: Vishay/BC Components
Capacitance: 470 uF
Factory Pack Quantity: Factory Pack Quantity: 1000
Life: 4000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Series: MAL2136
Subcategory: Capacitors
Termination Style: Radial
Voltage Rating DC: 10 VDC

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»