581-01-30-046, Automotive Connectors 30 Pos Black Filterd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1553 шт., срок 4-7 недель
4 640 руб.
от 25 шт. —
4 040 руб.
от 50 шт. —
3 760 руб.
от 72 шт. —
3 113.44 руб.
1 шт.
на сумму 4 640 руб.
Плати частями
от 1 160 руб. × 4 платежа
от 1 160 руб. × 4 платежа
Описание
Connectors\Automotive Connectors
ModICE® SHS Modular Integrated Connector EnclosureCinch 1.5mm Sealed Header System (SHS), Modular Integrated Connector Enclosure (ModICE ® ) product line is available in two enclosures sizes, LE and SE series. They are available in six header configurations allowing 18, 30, 48, and 60 I/O. The high-quality ModICE product line offers sealed packaging solutions for electromechanical interfaces used in rugged off-road environments. The enclosures are rated IP65, IP66, IP67, and IP69K. The LE series features a board size of approximately 114.3mm x 116.8mm and the SE series board size is approximately 152mm x 154.9mm.
Технические параметры
Серия | SHS |
Способ монтажа | Through Hole |
Тип контактов | Pin(Male) |
Покрытие контактов | Tin |
Brand: | Cinch |
Color: | Blue |
Factory Pack Quantity: Factory Pack Quantity: | 72 |
Family: | ModICE |
Features: | High-performance Dura-Con twist-pin contact |
Manufacturer: | Cinch Connectivity Solutions |
Material: | Silicone Rubber |
Mating Part Number: | 5810130029 |
Mounting Angle: | Straight |
Number of Positions: | 30 Position |
Number of Rows: | 3 Row |
Packaging: | Bulk |
Part # Aliases: | 5810130046 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Headers |
Subcategory: | Automotive Connectors |
Termination Style: | Solder |
Tradename: | ModICE |
Вес, г | 141.8 |
Техническая документация
Datasheet
pdf, 325 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.