PIC18F442-I/P

Фото 1/3 PIC18F442-I/P
Изображения служат только для ознакомления,
см. техническую документацию
4 270 руб.
от 2 шт.4 040 руб.
от 10 шт.3 760 руб.
Добавить в корзину 1 шт. на сумму 4 270 руб.
Плати частями
от 1 069 руб. × 4 платежа
Номенклатурный номер: 8021753453

Описание

Электроэлемент
8 Bit Microcontroller, Flash, PIC18Fxx2, 40 MHz, 16 KB, 768 Byte, 40, DIP , RoHS Compliant: Yes

Технические параметры

RoHS Compliant Yes
ADCs 8x10 bit
Data Bus Width 8bit
Device Core PIC
Family Name PIC18F
Instruction Set Architecture RISC
Maximum Frequency 40MHz
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of ADC Units 1
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 1
Number of LIN Channels 0
Number of PCI Channels 0
Number of PWM Units 2x10 bit
Number of SPI Channels 1
Number of UART Channels 0
Number of USART Channels 1
Package Type PDIP
Pin Count 40
Program Memory Size 16 kB
Program Memory Type Flash
Pulse Width Modulation 2(10 bit)(CCP)
RAM Size 768 B
Typical Operating Supply Voltage 4.2 → 5.5 V
USB Channels 0
Width 14.22mm
ADC Resolution: 10 bit
Brand: Microchip Technology
Core: PIC18
Data Bus Width: 8 bit
Data RAM Size: 768 B
Data ROM Size: 256 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 10
Interface Type: I2C, MSSP, PSP, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of ADC Channels: 8 Channel
Number of I/Os: 34 I/O
Number of Timers/Counters: 4 Timer
Package / Case: PDIP-40
Packaging: Tube
Processor Series: PIC18
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: PIC18(L)Fxx2
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.2 V
Tradename: PIC
Maximum Number of Ethernet Channels 0

Техническая документация

Datasheet
pdf, 5575 КБ
Datasheet
pdf, 1680 КБ
PIC18F242
pdf, 3041 КБ
PIC18FXX2 Data Sheet
pdf, 5880 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
piccv8.01PL3
zip, 4102 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем