CY7C199D-10VXI

Фото 1/3 CY7C199D-10VXI
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 2 шт.730 руб.
от 5 шт.672 руб.
от 10 шт.640 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8021753664

Описание

Электроэлемент
SRAM, 256KBIT, PARALLEL, 10NS, 32SOJ; Memory Size:256Kbit; SRAM Memory Configuration:32K x 8bit; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:SOJ; No. of Pins:28Pins; Access Time:10ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V

Технические параметры

Memory Size 256Kbit; SRAM Memory Configuration
Automotive No
Chip Density (bit) 256K
Data Rate Architecture SDR
ECCN (US) 3A991.b.2.b
EU RoHS Compliant
Lead Shape J-Lead
Max. Access Time (ns) 10
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Bits/Word (bit) 8
Number of Ports 1
Number of Words 32K
Operating Current (mA) 80
Packaging Tube
Part Status Active
PCB changed 28
Pin Count 28
PPAP No
Process Technology 90nm, CMOS
Standard Package Name SOJ
Supplier Package SOJ
Supplier Temperature Grade Industrial
Timing Type Asynchronous
Typical Operating Supply Voltage (V) 5
Address Bus Width 8bit
Clock Frequency 100MHz
Low Power Yes
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Random Access Time 10ns
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Bits per Word 8bit
Organisation 32k x 8 bit
Package Type TSOP
Width 8.1mm
Вес, г 1.73

Техническая документация

Datasheet
pdf, 1614 КБ
Datasheet
pdf, 381 КБ
Datasheet
pdf, 494 КБ
Datasheet CY7C199D-10VXIT
pdf, 461 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем